


MLPF-WB55-02E3 | |
|---|---|
DigiKey Part Number | 497-MLPF-WB55-02E3TR-ND - Tape & Reel (TR) 497-MLPF-WB55-02E3CT-ND - Cut Tape (CT) 497-MLPF-WB55-02E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLPF-WB55-02E3 |
Description | RF FILTER LOW PASS 2.45GHZ 6SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.2dB 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | MLPF-WB55-02E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height (Max) | 0.016" (0.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.22900 | €2.29 |
| 25 | €0.21120 | €5.28 |
| 50 | €0.19840 | €9.92 |
| 100 | €0.18660 | €18.66 |
| 250 | €0.17200 | €43.00 |
| 500 | €0.16178 | €80.89 |
| 1.000 | €0.15217 | €152.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.13863 | €693.15 |
| 10.000 | €0.13040 | €1,304.00 |
| 15.000 | €0.12582 | €1,887.30 |
| 25.000 | €0.12027 | €3,006.75 |
| 35.000 | €0.11675 | €4,086.25 |
| 50.000 | €0.11312 | €5,656.00 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33600 |



