


MLPF-WB-04D3 | |
|---|---|
DigiKey Part Number | 497-MLPF-WB-04D3TR-ND - Tape & Reel (TR) 497-MLPF-WB-04D3CT-ND - Cut Tape (CT) 497-MLPF-WB-04D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLPF-WB-04D3 |
Description | SIGNAL CONDITIONING MATCHED LOW- |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.2dB 6-WFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | MLPF-WB-04D3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.4GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, CSPBGA | |
Size / Dimension | 0.039" L x 0.063" W (1.00mm x 1.60mm) | |
Height (Max) | 0.027" (0.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.24400 | €2.44 |
| 25 | €0.22560 | €5.64 |
| 50 | €0.21200 | €10.60 |
| 100 | €0.19950 | €19.95 |
| 250 | €0.18392 | €45.98 |
| 500 | €0.17300 | €86.50 |
| 1.000 | €0.16273 | €162.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.14118 | €705.90 |
| 10.000 | €0.13280 | €1,328.00 |
| 15.000 | €0.12814 | €1,922.10 |
| 25.000 | €0.12248 | €3,062.00 |
| 35.000 | €0.11890 | €4,161.50 |
| 50.000 | €0.11521 | €5,760.50 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |











