
MD2103DFP | |
|---|---|
DigiKey Part Number | 497-12498-5-ND |
Manufacturer | |
Manufacturer Product Number | MD2103DFP |
Description | TRANS NPN 700V 6A TO-220FP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 700 V 6 A 38 W Through Hole TO-220FP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 700 V | |
Vce Saturation (Max) @ Ib, Ic | 1.8V @ 750mA, 3A | |
Current - Collector Cutoff (Max) | 200µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 6.5 @ 3A, 5V | |
Power - Max | 38 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.84000 | €1.84 |
| 50 | €0.90440 | €45.22 |
| 100 | €0.81280 | €81.28 |
| 500 | €0.65234 | €326.17 |
| Unit Price without VAT: | €1.84000 |
|---|---|
| Unit Price with VAT: | €2.20800 |

