0/4 Receiver RS232 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC1489D1013TR

DigiKey Part Number
497-1951-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC1489D1013TR
Description
IC TRANSCEIVER 0/4 14SO
Customer Reference
Detailed Description
0/4 Receiver RS232 14-SO
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Receiver
Protocol
RS232
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.