
M95640-DFCT6TP/K | |
|---|---|
DigiKey Part Number | 497-15061-2-ND - Tape & Reel (TR) 497-15061-1-ND - Cut Tape (CT) 497-15061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95640-DFCT6TP/K |
Description | IC EEPROM 64KBIT SPI 8WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | M95640-DFCT6TP/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.67700 | €6.77 |
| 25 | €0.65880 | €16.47 |
| 50 | €0.64500 | €32.25 |
| 100 | €0.63080 | €63.08 |
| 250 | €0.61192 | €152.98 |
| 500 | €0.59766 | €298.83 |
| 1.000 | €0.58338 | €583.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.56465 | €1,411.62 |
| 5.000 | €0.55064 | €2,753.20 |
| 7.500 | €0.54252 | €4,068.90 |
| 12.500 | €0.53240 | €6,655.00 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.86400 |

