M95128-RDW6TG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: €0.65000
Datasheet

Similar


STMicroelectronics
In Stock: 2.355
Unit Price: €1.08000
Datasheet

Similar


STMicroelectronics
In Stock: 10.605
Unit Price: €0.86000
Datasheet

Similar


Microchip Technology
In Stock: 222
Unit Price: €1.06000
Datasheet

Similar


Microchip Technology
In Stock: 3.543
Unit Price: €1.16000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.06027
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.06026
Datasheet

Similar


Microchip Technology
In Stock: 410
Unit Price: €0.64000
Datasheet

Similar


Microchip Technology
In Stock: 6.694
Unit Price: €0.69000
Datasheet

Similar


onsemi
In Stock: 8.479
Unit Price: €0.59000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: €0.50812
Datasheet
EEPROM Memory IC 128Kbit SPI 20 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95128-RDW6TG

DigiKey Part Number
M95128-RDW6TG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M95128-RDW6TG
Description
IC EEPROM 128KBIT SPI 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit SPI 20 MHz 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types