M74HCT374M1R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 7
Unit Price: €0.47000
Datasheet

Similar


Texas Instruments
In Stock: 118
Unit Price: €1.20000
Datasheet

Similar


Texas Instruments
In Stock: 2.369
Unit Price: €0.47000
Datasheet

Similar


onsemi
In Stock: 408
Unit Price: €0.66000
Datasheet

Similar


onsemi
In Stock: 45.372
Unit Price: €0.66000
Datasheet

Similar


onsemi
In Stock: 110
Unit Price: €0.62000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €1.42000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 86.466
Unit Price: €0.92086
Datasheet

Similar


Texas Instruments
In Stock: 100.469
Unit Price: €0.70000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HCT374M1R

DigiKey Part Number
M74HCT374M1R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HCT374M1R
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
M74HCT374M1R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
50 MHz
Max Propagation Delay @ V, Max CL
38ns @ 4.5V, 150pF
Trigger Type
Positive Edge
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
5 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SO
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types