M74HC4066RM13TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 107
Unit Price: €0.20000
Datasheet

Similar


Texas Instruments
In Stock: 97.033
Unit Price: €0.56000
Datasheet

Similar


Texas Instruments
In Stock: 10.777
Unit Price: €0.69000
Datasheet

Similar


Texas Instruments
In Stock: 628
Unit Price: €0.82000
Datasheet

Similar


Texas Instruments
In Stock: 678
Unit Price: €0.83000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €0.70000
Datasheet

Similar


Texas Instruments
In Stock: 20.104
Unit Price: €0.92000
Datasheet

Similar


Texas Instruments
In Stock: 8.430
Unit Price: €0.45000
Datasheet

Similar


Texas Instruments
In Stock: 776
Unit Price: €0.92000
Datasheet

Similar


Texas Instruments
In Stock: 2.477
Unit Price: €0.62000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 497
Unit Price: €0.25000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 495
Unit Price: €4.48000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.470
Unit Price: €4.48000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 363
Unit Price: €4.97000
Datasheet
4 Circuit IC Switch 1:1 80Ohm 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC4066RM13TR

DigiKey Part Number
497-1854-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HC4066RM13TR
Description
IC SWITCH SPST-NO X 4 80OHM 14SO
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 80Ohm 14-SO
Datasheet
 Datasheet
EDA/CAD Models
M74HC4066RM13TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
80Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
12ns, 18ns
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.5pF, 5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes