M74HC245RM13TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2.587
Unit Price: €0.38000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 281
Unit Price: €0.52000
Datasheet

Similar


Texas Instruments
In Stock: 4.657
Unit Price: €1.08000
Datasheet

Similar


Texas Instruments
In Stock: 4.714
Unit Price: €0.71000
Datasheet

Similar


onsemi
In Stock: 531
Unit Price: €0.69000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 0
Unit Price: €0.73000
Datasheet

Similar


onsemi
In Stock: 2.529
Unit Price: €0.70000
Datasheet

Similar


Texas Instruments
In Stock: 16.544
Unit Price: €0.58000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC245RM13TR

DigiKey Part Number
497-1806-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HC245RM13TR
Description
IC TXRX NON-INVERT 6V 20-SO
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes