M24C01-WMN6T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 789
Unit Price: €0.17000
Datasheet

Similar


STMicroelectronics
In Stock: 9.432
Unit Price: €0.18000
Datasheet

Direct


Microchip Technology
In Stock: 5.520
Unit Price: €0.24000
Datasheet

Similar


Microchip Technology
In Stock: 622
Unit Price: €0.24000
Datasheet

Similar


Microchip Technology
In Stock: 1.049
Unit Price: €0.24000
Datasheet

Similar


Microchip Technology
In Stock: 174
Unit Price: €0.30000
Datasheet

Similar


Microchip Technology
In Stock: 677
Unit Price: €0.30000
Datasheet

Similar


Microchip Technology
In Stock: 201
Unit Price: €0.31000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.31412
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.26177
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.26177
Datasheet

Similar


Microchip Technology
In Stock: 2.588
Unit Price: €0.26000
Datasheet

Similar


Microchip Technology
In Stock: 900
Unit Price: €0.37000
Datasheet

Similar


Microchip Technology
In Stock: 1.026
Unit Price: €0.30000
Datasheet
EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C01-WMN6T

DigiKey Part Number
497-1602-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M24C01-WMN6T
Description
IC EEPROM 1KBIT I2C 400KHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M24C01-WMN6T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes