M24512-HRMN6P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 5.757
Unit Price: €0.77000
Datasheet

Similar


STMicroelectronics
In Stock: 10.493
Unit Price: €1.67000
Datasheet

Similar


STMicroelectronics
In Stock: 13.498
Unit Price: €0.84000
Datasheet

Similar


Microchip Technology
In Stock: 4.664
Unit Price: €1.56000
Datasheet

Similar


Microchip Technology
In Stock: 1.328
Unit Price: €0.69000
Datasheet

Similar


Microchip Technology
In Stock: 5.124
Unit Price: €0.74000
Datasheet

Similar


Microchip Technology
In Stock: 3.908
Unit Price: €1.63000
Datasheet

Similar


Microchip Technology
In Stock: 14.313
Unit Price: €1.56000
Datasheet

Similar


Microchip Technology
In Stock: 4.578
Unit Price: €1.78000
Datasheet

Similar


Microchip Technology
In Stock: 20.393
Unit Price: €1.70000
Datasheet

Similar


Rohm Semiconductor
In Stock: 608
Unit Price: €1.15000
Datasheet

Similar


onsemi
In Stock: 195
Unit Price: €0.64000
Datasheet

Similar


Fremont Micro Devices Ltd
In Stock: 14
Unit Price: €0.61000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.539
Unit Price: €6.51000
Datasheet
EEPROM Memory IC 512Kbit I2C 1 MHz 500 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24512-HRMN6P

DigiKey Part Number
M24512-HRMN6P-ND
Manufacturer
Manufacturer Product Number
M24512-HRMN6P
Description
IC EEPROM 512KBIT I2C 1MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 1 MHz 500 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
10ms
Access Time
500 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types