M24512-HRDW6TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 8.644
Unit Price: €0.83000
Datasheet

Similar


STMicroelectronics
In Stock: 15.936
Unit Price: €1.66000
Datasheet

Similar


STMicroelectronics
In Stock: 22.464
Unit Price: €1.11000
Datasheet

Similar


Microchip Technology
In Stock: 1.090
Unit Price: €1.72000
Datasheet

Similar


Microchip Technology
In Stock: 3.516
Unit Price: €0.78000
Datasheet

Similar


Microchip Technology
In Stock: 1.737
Unit Price: €1.68000
Datasheet

Similar


Microchip Technology
In Stock: 9.830
Unit Price: €1.57000
Datasheet

Similar


Microchip Technology
In Stock: 2.500
Unit Price: €1.83000
Datasheet

Similar


Microchip Technology
In Stock: 4.914
Unit Price: €1.72000
Datasheet

Similar


Microchip Technology
In Stock: 1.866
Unit Price: €0.65000
Datasheet

Similar


Rohm Semiconductor
In Stock: 11.878
Unit Price: €0.88000
Datasheet

Similar


onsemi
In Stock: 363
Unit Price: €0.72000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.274
Unit Price: €5.53000
Datasheet
EEPROM Memory IC 512Kbit I2C 1 MHz 500 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24512-HRDW6TP

DigiKey Part Number
M24512-HRDW6TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M24512-HRDW6TP
Description
IC EEPROM 512KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 1 MHz 500 ns 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
10ms
Access Time
500 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes