M24512-DRMN6TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 5.757
Unit Price: €0.77000
Datasheet

Similar


STMicroelectronics
In Stock: 10.493
Unit Price: €1.67000
Datasheet

Similar


STMicroelectronics
In Stock: 13.508
Unit Price: €0.84000
Datasheet

Similar


Microchip Technology
In Stock: 3.294
Unit Price: €1.70000
Datasheet

Similar


Microchip Technology
In Stock: 1.363
Unit Price: €0.69000
Datasheet

Similar


Microchip Technology
In Stock: 5.124
Unit Price: €0.74000
Datasheet

Similar


Microchip Technology
In Stock: 5.966
Unit Price: €0.64000
Datasheet

Similar


Microchip Technology
In Stock: 10.681
Unit Price: €0.69000
Datasheet

Similar


Rohm Semiconductor
In Stock: 608
Unit Price: €1.15000
Datasheet

Similar


onsemi
In Stock: 555
Unit Price: €0.64000
Datasheet

Similar


Fremont Micro Devices Ltd
In Stock: 3.600
Unit Price: €0.67000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.539
Unit Price: €6.51000
Datasheet
EEPROM Memory IC 512Kbit I2C 1 MHz 500 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24512-DRMN6TP

DigiKey Part Number
M24512-DRMN6TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M24512-DRMN6TP
Description
IC EEPROM 512KBIT I2C 1MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 1 MHz 500 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
500 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes