
LM158N | |
|---|---|
DigiKey Part Number | 497-6991-5-ND |
Manufacturer | |
Manufacturer Product Number | LM158N |
Description | IC OPAMP GP 2 CIRCUIT 8MINI DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-Mini DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 700µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-Mini DIP | |
Base Product Number |



