
LDL40PURY | |
|---|---|
DigiKey Part Number | 497-LDL40PURYTR-ND - Tape & Reel (TR) 497-LDL40PURYCT-ND - Cut Tape (CT) 497-LDL40PURYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDL40PURY |
Description | IC REG LIN POS ADJ 200MA 6-DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 6-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
Current - Supply (Max) | 500 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Current Limit, Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.39000 | €1.39 |
| 10 | €0.88100 | €8.81 |
| 100 | €0.58860 | €58.86 |
| 500 | €0.46304 | €231.52 |
| 1.000 | €0.42265 | €422.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.37135 | €1,114.05 |
| 6.000 | €0.34554 | €2,073.24 |
| 9.000 | €0.33682 | €3,031.38 |
| Unit Price without VAT: | €1.39000 |
|---|---|
| Unit Price with VAT: | €1.66800 |


