Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDK120M12R

DigiKey Part Number
497-LDK120M12RTR-ND - Tape & Reel (TR)
497-LDK120M12RCT-ND - Cut Tape (CT)
497-LDK120M12RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDK120M12R
Description
IC REG LINEAR 1.2V 200MA SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LDK120M12R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 200mA
Current - Output
Current - Quiescent (Iq)
60 µA
Current - Supply (Max)
100 µA
PSRR
55dB (120Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.503
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.34000€0.34
10€0.24100€2.41
25€0.21440€5.36
100€0.18550€18.55
250€0.17172€42.93
500€0.16338€81.69
1.000€0.15652€156.52
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.12117€363.51
6.000€0.11765€705.90
9.000€0.11589€1,043.01
15.000€0.11394€1,709.10
21.000€0.11280€2,368.80
30.000€0.11171€3,351.30
75.000€0.10935€8,201.25
Manufacturers Standard Package
Unit Price without VAT:€0.34000
Unit Price with VAT:€0.40800