Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-STSTAMP™ (0.47x0.47)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-STSTAMP™ (0.47x0.47)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDBL20D-25R

DigiKey Part Number
497-LDBL20D-25RTR-ND - Tape & Reel (TR)
497-LDBL20D-25RCT-ND - Cut Tape (CT)
497-LDBL20D-25RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDBL20D-25R
Description
IC REG LIN 2.5V 200MA 4-STSTAMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-STSTAMP™ (0.47x0.47)
Datasheet
 Datasheet
EDA/CAD Models
LDBL20D-25R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
40 µA
PSRR
80dB ~ 55dB (1kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFQFN
Supplier Device Package
4-STSTAMP™ (0.47x0.47)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49.683
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.88000€0.88
10€0.63200€6.32
25€0.57000€14.25
100€0.50230€50.23
250€0.47004€117.51
500€0.45062€225.31
1.000€0.43462€434.62
2.500€0.41773€1,044.33
5.000€0.40755€2,037.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.39497€5,924.55
Manufacturers Standard Package
Unit Price without VAT:€0.88000
Unit Price with VAT:€1.05600