


LD57100J800R | |
|---|---|
DigiKey Part Number | 497-LD57100J800RTR-ND - Tape & Reel (TR) 497-LD57100J800RCT-ND - Cut Tape (CT) 497-LD57100J800RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD57100J800R |
Description | IC REG LINEAR 0.8V 1A 6-FLIPCHIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-FlipChip (0.78x1.18) |
Datasheet | Datasheet |
EDA/CAD Models | LD57100J800R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.08V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, FCBGA | |
Supplier Device Package | 6-FlipChip (0.78x1.18) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.20700 | €2.07 |
| 25 | €0.18360 | €4.59 |
| 100 | €0.15810 | €15.81 |
| 250 | €0.14608 | €36.52 |
| 500 | €0.13878 | €69.39 |
| 1.000 | €0.13280 | €132.80 |
| 2.500 | €0.12649 | €316.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.12268 | €613.40 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |

