Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD49100PU12RY

DigiKey Part Number
497-LD49100PU12RYTR-ND - Tape & Reel (TR)
497-LD49100PU12RYCT-ND - Cut Tape (CT)
497-LD49100PU12RYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD49100PU12RY
Description
IC REG LINEAR 1.2V 1A 6-DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LD49100PU12RY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 1A
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
300 µA
PSRR
65dB ~ 62dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.160
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.05000€1.05
10€0.76300€7.63
25€0.69040€17.26
100€0.61070€61.07
250€0.57264€143.16
500€0.54970€274.85
1.000€0.53083€530.83
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.50750€1,522.50
6.000€0.49610€2,976.60
9.000€0.49038€4,413.42
15.000€0.48405€7,260.75
Manufacturers Standard Package
Unit Price without VAT:€1.05000
Unit Price with VAT:€1.26000