


LD1117ASTR | |
|---|---|
DigiKey Part Number | 497-1229-2-ND - Tape & Reel (TR) 497-1229-1-ND - Cut Tape (CT) 497-1229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117ASTR |
Description | IC REG LINEAR POS ADJ 1A SOT-223 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LD1117ASTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.28600 | €2.86 |
| 25 | €0.25600 | €6.40 |
| 100 | €0.22210 | €22.21 |
| 250 | €0.20596 | €51.49 |
| 500 | €0.19620 | €98.10 |
| 1.000 | €0.18819 | €188.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.17973 | €449.32 |
| 5.000 | €0.17463 | €873.15 |
| 7.500 | €0.17207 | €1,290.53 |
| 12.500 | €0.16924 | €2,115.50 |
| 17.500 | €0.16759 | €2,932.82 |
| 25.000 | €0.16600 | €4,150.00 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49200 |











