
L9918BDTR | |
|---|---|
DigiKey Part Number | 497-L9918BDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9918BDTR |
Description | ALTERNATOR VOLTAGE REGULATOR WIT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | - Alternator Voltage Regulator IC 1 Output Die |
Datasheet | Datasheet |
EDA/CAD Models | L9918BDTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Alternator | |
Voltage - Input | - | |
Number of Outputs | 1 | |
Voltage - Output | 12V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 334 | €2.81659 | €940.74 |
| Unit Price without VAT: | €2.81659 |
|---|---|
| Unit Price with VAT: | €3.37991 |

