
L9918 | |
|---|---|
DigiKey Part Number | 497-L9918-ND |
Manufacturer | |
Manufacturer Product Number | L9918 |
Description | ALTERNATOR VOLTAGE REGULATOR WIT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | - Alternator Voltage Regulator IC 1 Output 5-PENTAWATT |
Datasheet | Datasheet |
EDA/CAD Models | L9918 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Alternator | |
Voltage - Input | - | |
Number of Outputs | 1 | |
Voltage - Output | 12V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Package / Case | Pentawatt-5 (Straight Leads, Staggered Depth) | |
Supplier Device Package | 5-PENTAWATT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.26000 | €6.26 |
| 10 | €4.82700 | €48.27 |
| 50 | €4.25540 | €212.77 |
| 100 | €4.07820 | €407.82 |
| 250 | €3.89124 | €972.81 |
| 500 | €3.77852 | €1,889.26 |
| 1.000 | €3.68578 | €3,685.78 |
| Unit Price without VAT: | €6.26000 |
|---|---|
| Unit Price with VAT: | €7.51200 |

