L9637D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 6.837
Unit Price: €1.55000
Datasheet
1/1 Transceiver ISO 9141 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L9637D

DigiKey Part Number
L9637D-ND
Manufacturer
Manufacturer Product Number
L9637D
Description
IC TRANSCEIVER 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver ISO 9141 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
L9637D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 36V
Manufacturer
STMicroelectronics
Operating Temperature
-40°C ~ 150°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
8-SOIC (0.154", 3.90mm Width)
Type
Transceiver
Supplier Device Package
8-SOIC
Protocol
ISO 9141
Base Product Number
Number of Drivers/Receivers
1/1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E-L9637D013TRSTMicroelectronics6.837497-10483-1-ND€1.55000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types