
L9375TRLF | |
|---|---|
DigiKey Part Number | L9375TRLF-ND |
Manufacturer | |
Manufacturer Product Number | L9375TRLF |
Description | IC GATE DRVR LOW-SIDE POWERSO-36 |
Customer Reference | |
Detailed Description | Element Bit per Element Output PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Input Type | Inverting, Non-Inverting | |
Voltage - Supply | 5.2V ~ 20V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBSSOP (0.433", 11.00mm Width) | |
Supplier Device Package | PowerSO-36, Bottom Pad | |
Base Product Number |

