


L78L24ABZ-TR | |
|---|---|
DigiKey Part Number | 497-18709-2-ND - Tape & Reel (TR) 497-18709-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L78L24ABZ-TR |
Description | IC REG LINEAR 24V 100MA TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L24ABZ-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 24V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
Current - Supply (Max) | 6.5 mA | |
PSRR | 37dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.20700 | €2.07 |
| 25 | €0.18440 | €4.61 |
| 100 | €0.15900 | €15.90 |
| 250 | €0.14696 | €36.74 |
| 500 | €0.13966 | €69.83 |
| 1.000 | €0.13365 | €133.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.12871 | €257.42 |
| 4.000 | €0.12463 | €498.52 |
| 6.000 | €0.12259 | €735.54 |
| 10.000 | €0.12033 | €1,203.30 |
| 14.000 | €0.11901 | €1,666.14 |
| 20.000 | €0.11774 | €2,354.80 |
| 50.000 | €0.11500 | €5,750.00 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |

