



L7812ABD2T-TR | |
|---|---|
DigiKey Part Number | 497-6037-2-ND - Tape & Reel (TR) 497-6037-1-ND - Cut Tape (CT) 497-6037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7812ABD2T-TR |
Description | IC REG LINEAR 12V 1.5A D2PAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | L7812ABD2T-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.85000 | €0.85 |
| 10 | €0.60900 | €6.09 |
| 25 | €0.54920 | €13.73 |
| 100 | €0.48380 | €48.38 |
| 250 | €0.45252 | €113.13 |
| 500 | €0.43366 | €216.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.35542 | €355.42 |
| 2.000 | €0.35456 | €709.12 |
| Unit Price without VAT: | €0.85000 |
|---|---|
| Unit Price with VAT: | €1.02000 |







