L7805C-D2TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 12.653
Unit Price: €0.65000
Datasheet

Similar


onsemi
In Stock: 8.792
Unit Price: €0.59000
Datasheet

Similar


onsemi
In Stock: 1.142
Unit Price: €0.65000
Datasheet

Similar


onsemi
In Stock: 782
Unit Price: €0.65000
Datasheet

Similar


onsemi
In Stock: 1.227
Unit Price: €0.57000
Datasheet

Similar


onsemi
In Stock: 9.570
Unit Price: €0.59000
Datasheet

Similar


onsemi
In Stock: 1.114
Unit Price: €0.50000
Datasheet

Similar


onsemi
In Stock: 11.407
Unit Price: €0.50000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 19.032
Unit Price: €0.48194
Datasheet

Similar


onsemi
In Stock: 4.463
Unit Price: €0.72000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L7805C-D2TR

DigiKey Part Number
L7805C-D2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L7805C-D2TR
Description
IC REG LINEAR 5V 1.5A D2PAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
62dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types