L6743DTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 114
Unit Price: €2.31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €1.20811
Datasheet
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6743DTR

DigiKey Part Number
497-8496-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L6743DTR
Description
IC GATE DRVR HALF-BRIDGE 8SO
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
5V ~ 12V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
2A, -
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
41 V
Rise / Fall Time (Typ)
-
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types