
L6389EDTR | |
|---|---|
DigiKey Part Number | 497-L6389EDTR-ND - Tape & Reel (TR) 497-L6389EDTRCT-ND - Cut Tape (CT) 497-L6389EDTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6389EDTR |
Description | IC GATE DRVR HALF-BRIDGE HI/LO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L6389EDTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 17V (Max) | |
Logic Voltage - VIL, VIH | 1.1V, 1.8V | |
Current - Peak Output (Source, Sink) | 400mA, 650mA | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 70ns, 40ns | |
Operating Temperature | -45°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.45000 | €1.45 |
| 10 | €1.06200 | €10.62 |
| 25 | €0.96520 | €24.13 |
| 100 | €0.85900 | €85.90 |
| 250 | €0.80820 | €202.05 |
| 500 | €0.77760 | €388.80 |
| 1.000 | €0.75243 | €752.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.72586 | €1,814.65 |
| 5.000 | €0.70984 | €3,549.20 |
| 7.500 | €0.70182 | €5,263.65 |
| Unit Price without VAT: | €1.45000 |
|---|---|
| Unit Price with VAT: | €1.74000 |

