
L6389ED | |
|---|---|
DigiKey Part Number | 497-L6389ED-ND |
Manufacturer | |
Manufacturer Product Number | L6389ED |
Description | IC GATE DRVR HALF-BRIDGE HI/LO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L6389ED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 17V (Max) | |
Logic Voltage - VIL, VIH | 1.1V, 1.8V | |
Current - Peak Output (Source, Sink) | 400mA, 650mA | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 70ns, 40ns | |
Operating Temperature | -45°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.13000 | €1.13 |
| 10 | €0.81600 | €8.16 |
| 25 | €0.73920 | €18.48 |
| 100 | €0.65450 | €65.45 |
| 250 | €0.61416 | €153.54 |
| 500 | €0.58984 | €294.92 |
| 2.000 | €0.55334 | €1,106.68 |
| 4.000 | €0.53978 | €2,159.12 |
| 6.000 | €0.53299 | €3,197.94 |
| Unit Price without VAT: | €1.13000 |
|---|---|
| Unit Price with VAT: | €1.35600 |

