L6384E is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.869
Unit Price: €1.34000
Datasheet
Half-Bridge Gate Driver IC Inverting 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6384E

DigiKey Part Number
497-6211-5-ND
Manufacturer
Manufacturer Product Number
L6384E
Description
IC GATE DRVR HALF-BRIDGE 8DIP
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
L6384E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
14.6V ~ 16.6V
Logic Voltage - VIL, VIH
1.5V, 3.6V
Current - Peak Output (Source, Sink)
400mA, 650mA
Input Type
Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
50ns, 30ns
Operating Temperature
-45°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes