


L4995KTR | |
|---|---|
DigiKey Part Number | 497-11656-2-ND - Tape & Reel (TR) 497-11656-1-ND - Cut Tape (CT) 497-11656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4995KTR |
Description | IC REG LIN 5V 500MA POWERSSO-24 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PowerSSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | L4995KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 31V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
Current - Supply (Max) | 2.7 mA | |
PSRR | 55dB (100Hz) | |
Control Features | Enable, Reset, Watchdog | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerBSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSSO-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.04000 | €2.04 |
| 10 | €1.51500 | €15.15 |
| 25 | €1.38320 | €34.58 |
| 100 | €1.23850 | €123.85 |
| 250 | €1.16948 | €292.37 |
| 500 | €1.12788 | €563.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.74352 | €743.52 |
| 2.000 | €0.72300 | €1,446.00 |
| 3.000 | €0.71273 | €2,138.19 |
| 5.000 | €0.70134 | €3,506.70 |
| 7.000 | €0.69469 | €4,862.83 |
| 10.000 | €0.68829 | €6,882.90 |
| Unit Price without VAT: | €2.04000 |
|---|---|
| Unit Price with VAT: | €2.44800 |

