L4993MDTR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 2.490
Unit Price: €1.52000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.91627
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 20-SO
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L4993MDTR

DigiKey Part Number
497-11652-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L4993MDTR
Description
IC REG LINEAR 5V 150MA 20-SO
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 20-SO
Datasheet
 Datasheet
EDA/CAD Models
L4993MDTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
31V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 150mA
Current - Output
Current - Quiescent (Iq)
125 µA
Current - Supply (Max)
2 mA
PSRR
55dB (100Hz)
Control Features
Reset, Watchdog
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.55690€1,113.80
Unit Price without VAT:€0.55690
Unit Price with VAT:€0.66828