
ITA18B3 | |
|---|---|
DigiKey Part Number | ITA18B3-ND |
Manufacturer | |
Manufacturer Product Number | ITA18B3 |
Description | TVS DIODE 15VWM 26VC 20SO |
Customer Reference | |
Detailed Description | 26V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 9 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 18V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 500pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |

