Clamp Ipp Tvs Diode Surface Mount 10-FlipChip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMIULC6-4F3

DigiKey Part Number
497-8886-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HDMIULC6-4F3
Description
TVS DIODE 3VWM 10FLIPCHIP
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 10-FlipChip
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
35W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
1.1pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
10-WFBGA, FCBGA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.686
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.24204€1,210.20
Manufacturers Standard Package
Unit Price without VAT:€0.24204
Unit Price with VAT:€0.29045