
HCF4028BEY | |
|---|---|
DigiKey Part Number | 497-1354-5-ND |
Manufacturer | |
Manufacturer Product Number | HCF4028BEY |
Description | IC DECODER 1 X 4:10 16-DIP |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCF4028BEY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Decoder | |
Circuit | 1 x 4:10 | |
Independent Circuits | 1 | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 20V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |


