HCF40106M013TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 86.332
Unit Price: €0.50000
Datasheet

Similar


Texas Instruments
In Stock: 885
Unit Price: €0.96000
Datasheet

Similar


Texas Instruments
In Stock: 2
Unit Price: €0.46000
Datasheet

Similar


Texas Instruments
In Stock: 233
Unit Price: €1.11017
Datasheet

Similar


Texas Instruments
In Stock: 4.828
Unit Price: €0.58000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 50.410
Unit Price: €0.26000
Datasheet

Similar


onsemi
In Stock: 2.226
Unit Price: €0.54000
Datasheet

Similar


onsemi
In Stock: 17.322
Unit Price: €0.44000
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF40106M013TR

DigiKey Part Number
497-1111-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCF40106M013TR
Description
IC INVERT SCHMITT 6CH 1-INP 14SO
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
EDA/CAD Models
HCF40106M013TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
3V ~ 20V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
6.8mA, 6.8mA
Input Logic Level - Low
0.9V ~ 4V
Input Logic Level - High
3.6V ~ 10.8V
Max Propagation Delay @ V, Max CL
120ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes