


FERD20M60ST | |
|---|---|
DigiKey Part Number | 497-15263-5-ND |
Manufacturer | |
Manufacturer Product Number | FERD20M60ST |
Description | DIODE FERD 60V 20A TO220 |
Customer Reference | |
Detailed Description | Diode 60 V 20A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | FERD20M60ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 230 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.65000 | €1.65 |
| 50 | €0.79460 | €39.73 |
| 100 | €0.71060 | €71.06 |
| 500 | €0.56334 | €281.67 |
| Unit Price without VAT: | €1.65000 |
|---|---|
| Unit Price with VAT: | €1.98000 |


