
F271-BAG5-T-TR | |
|---|---|
DigiKey Part Number | F271-BAG5-T-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F271-BAG5-T-TR |
Description | IC MCU 16BIT 128KB FLASH 144TQFP |
Customer Reference | |
Detailed Description | ST10 ST10 Microcontroller IC 16-Bit 48MHz 128KB (128K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ST10 | |
Core Size | 16-Bit | |
Speed | 48MHz | |
Connectivity | ASC, CANbus, EBI/EMI, I2C, SSC, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 111 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 24x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |

