
EVL6564H-100W | |
|---|---|
DigiKey Part Number | 497-13001-ND |
Manufacturer | |
Manufacturer Product Number | EVL6564H-100W |
Description | EVAL BOARD FOR L6564H |
Customer Reference | |
Detailed Description | L6564H - Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power Factor Correction | |
Embedded | No | |
Utilized IC / Part | L6564H | |
Primary Attributes | 100W Power Factor Correction and Preregulator Combination | |
Secondary Attributes | Transition Mode | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


