
EVALSTPM3X-3PH | |
|---|---|
DigiKey Part Number | 497-19116-ND |
Manufacturer | |
Manufacturer Product Number | EVALSTPM3X-3PH |
Description | EVAL BRD STM8S903 STPM33 STPM34 |
Customer Reference | |
Detailed Description | STM8S903, STPM33, STPM34 - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Energy/Power Meter | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | STM8S903, STPM33, STPM34 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

