
EVAL6668-STB | |
|---|---|
DigiKey Part Number | 497-5499-ND |
Manufacturer | |
Manufacturer Product Number | EVAL6668-STB |
Description | EVAL BOARD FOR L6668 |
Customer Reference | |
Detailed Description | L6668 - 4 Isolated Outputs AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 4 Isolated Outputs | |
Power - Output | 40W | |
Voltage - Output | 5V, 12V, 1.8V, 3.3V | |
Current - Output | 2.4A, 1.9A, 1.73A, 500mA | |
Voltage - Input | 90 ~ 264 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 65kHz | |
Contents | Board(s) | |
Utilized IC / Part | L6668 | |
Note | - | |
Base Product Number |


