
EVAL-L99SM81 | |
|---|---|
DigiKey Part Number | 497-EVAL-L99SM81-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-L99SM81 |
Description | EVAL BOARD FOR L99SM81 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | L99SM81 - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | - | |
Utilized IC / Part | L99SM81 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €85.79000 | €85.79 |
| Unit Price without VAT: | €85.79000 |
|---|---|
| Unit Price with VAT: | €102.94800 |

