ETP01-1621RL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 21.612
Unit Price: €1.02000
Datasheet
16V Off-State 100 A Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETP01-1621RL

DigiKey Part Number
497-8753-2-ND - Tape & Reel (TR)
497-8753-1-ND - Cut Tape (CT)
497-8753-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETP01-1621RL
Description
THYRISTOR 16V 100A 8-SOIC
Customer Reference
Detailed Description
16V Off-State 100 A Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ETP01-1621RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Breakover
25V
Voltage - Off State
16V
Current - Peak Pulse (8/20µs)
100 A
Current - Hold (Ih)
30 mA
Number of Elements
3
Capacitance
16pF
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes