Clamp Ipp Tvs Diode Surface Mount 5-FlipChip (1.32x0.95)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDALC6V1C2

DigiKey Part Number
497-6008-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESDALC6V1C2
Description
TVS DIODE 3VWM 5FLIPCHIP
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 5-FlipChip (1.32x0.95)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3V
Voltage - Breakdown (Min)
6.1V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
25W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
5-WFBGA, FCBGA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.