
ECMF02-2AMX6 | |
|---|---|
DigiKey Part Number | 497-10773-2-ND - Tape & Reel (TR) 497-10773-1-ND - Cut Tape (CT) 497-10773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMF02-2AMX6 |
Description | CMC 200MA 2LN SMD ESD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 200mA DCR 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ECMF02-2AMX6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 2.5Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.067" L x 0.059" W (1.70mm x 1.50mm) | |
Height (Max) | 0.022" (0.55mm) | |
Package / Case | 6-UFQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.29200 | €2.92 |
| 25 | €0.26960 | €6.74 |
| 50 | €0.25420 | €12.71 |
| 100 | €0.23970 | €23.97 |
| 250 | €0.22172 | €55.43 |
| 500 | €0.20904 | €104.52 |
| 1.000 | €0.19709 | €197.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.17957 | €538.71 |
| 6.000 | €0.16934 | €1,016.04 |
| 9.000 | €0.16363 | €1,472.67 |
| 15.000 | €0.15672 | €2,350.80 |
| 21.000 | €0.15234 | €3,199.14 |
| 30.000 | €0.15061 | €4,518.30 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |










