
E-L6574D | |
|---|---|
DigiKey Part Number | E-L6574D-ND |
Manufacturer | |
Manufacturer Product Number | E-L6574D |
Description | IC CFL/TL CNTRL 120KHZ 16SO |
Customer Reference | |
Detailed Description | CFL/TL Controller Controller 60kHz ~ 120kHz Yes 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | CFL/TL Controller | |
Frequency | 60kHz ~ 120kHz | |
Voltage - Supply | 10V ~ 15.6V | |
Current - Supply | 2 mA | |
Current - Output Source/Sink | - | |
Dimming | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |

