
E-L6258EATR | |
|---|---|
DigiKey Part Number | 497-18699-2-ND - Tape & Reel (TR) 497-18699-1-ND - Cut Tape (CT) 497-18699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E-L6258EATR |
Description | IC MOTOR DRIVER BIPLR 36POWERSO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16 | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 12V ~ 40V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBSSOP (0.433", 11.00mm Width) | |
Supplier Device Package | PowerSO-36, Bottom Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.53000 | €9.53 |
| 10 | €7.46000 | €74.60 |
| 25 | €6.94280 | €173.57 |
| 100 | €6.37420 | €637.42 |
| 250 | €6.10320 | €1,525.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €5.90192 | €3,541.15 |
| 1.200 | €5.77423 | €6,929.08 |
| Unit Price without VAT: | €9.53000 |
|---|---|
| Unit Price with VAT: | €11.43600 |

