E-L5970D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 18.746
Unit Price: €1.90000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 1.800
Unit Price: €2.04000
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-L5970D

DigiKey Part Number
497-4563-5-ND
Manufacturer
Manufacturer Product Number
E-L5970D
Description
IC REG BUCK ADJ 1A 8SOIC
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
E-L5970D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.4V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
35V
Current - Output
Frequency - Switching
250kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes