BZW06-5V8B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 31.864
Unit Price: €0.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 5.581
Unit Price: €0.34000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 1.857
Unit Price: €0.55000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.896
Unit Price: €0.31000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.08111
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.08269
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.00000
Datasheet
13.4V Clamp 298A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW06-5V8B

DigiKey Part Number
497-12472-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW06-5V8B
Description
TVS DIODE 5.8VWM 13.4V DO204AC
Customer Reference
Detailed Description
13.4V Clamp 298A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
BZW06-5V8B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
298A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
2000pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types